
CAP 60MF 3.3V SURFACE MNT
Sign in to ask questions about the Taiyo Yuden PAS414HR-VG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden PAS414HR-VG1 technical specifications.
| Capacitance | 60mF |
| ESR (Equivalent Series Resistance) | 80R |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HR |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden PAS414HR-VG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
