The PAS414SR-VE5R is a 70000uF electric double layer capacitor from Taiyo Yuden with a rated voltage of 2.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor measures 4.8mm in width and 5.4mm in length, with a height of 1.85mm. It is part of the PAS series and is available in a coin and cylindrical package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 4.8 |
| Length | 5.4 |
| Manufacturer Series | PAS |
| Capacitance | 70000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | PAS(COIN) |
| Height | 1.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |