Cap Ceramic 470uF 2.5V X6S 20% Pad SMD 1812 105°C T/R
Checking distributor stock and pricing after the page loads.
Taiyo Yuden PMK432C6477MM-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 470 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.