
Surface mount ceramic chip capacitor, 0.1µF capacitance, 250V DC rated voltage, and ±10% tolerance. Features X7R dielectric, a 1206 (3216 metric) case code, and operates across a temperature range of -55°C to +125°C. This general-purpose component is halogen-free, RoHS compliant, and supplied on a 7" reel with a 4mm pitch.
Taiyo Yuden QMK316B7104KL-T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden QMK316B7104KL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
