Cap Ceramic 8.2pF 250V C0G 0.25pF Pad SMD 0603 125°C Automotive T/R
Sign in to ask questions about the Taiyo Yuden QVS107CG8R2CCHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden QVS107CG8R2CCHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden QVS107CG8R2CCHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.