For Automotive Vertical Chip Type Aluminum Electrolytic Capacitors
Sign in to ask questions about the Taiyo Yuden RTQ-10V471MH10UQ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden RTQ-10V471MH10UQ-R2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden RTQ-10V471MH10UQ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.