For Automotive Audio Vertical Chip Type Aluminum Electrolytic Capacitors
Taiyo Yuden RVM-16V4R7MD61PUN-R2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden RVM-16V4R7MD61PUN-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.