Vertical Chip Type Aluminum Electrolytic Capacitors For Audio
Taiyo Yuden RVO-16V330MF55P2U-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden RVO-16V330MF55P2U-R2 to view detailed technical specifications.
No datasheet is available for this part.