Vertical Chip Type Aluminum Electrolytic Capacitors For Audio
Sign in to ask questions about the Taiyo Yuden RVO-35V330MG68P2U-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden RVO-35V330MG68P2U-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden RVO-35V330MG68P2U-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.