Cap Ceramic 0.047uF 630V X7R 20% Pad SMD 1206 125°C Automotive T/R
Sign in to ask questions about the Taiyo Yuden SMK316AB7473MLHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden SMK316AB7473MLHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden SMK316AB7473MLHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.