The SMK316BJ153KL-T is a 15nF multilayer ceramic capacitor with a voltage rating of 630V. It features a X5R dielectric and is lead free and halogen free. The capacitor is available in a 1206 package type and is surface mountable. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The SMK316BJ153KL-T is RoHS compliant and is packaged in tape and reel.
Sign in to ask questions about the Taiyo Yuden SMK316BJ153KL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden SMK316BJ153KL-T technical specifications.
| Capacitance | 15nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden SMK316BJ153KL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.