
The SMK316BJ472KF-T is a multilayer ceramic capacitor from Taiyo Yuden with a capacitance of 4.7nF and a voltage rating of 630V. It has a tolerance of 10% and is packaged in a 1206 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is lead free and halogen free, and is compliant with RoHS regulations.
Taiyo Yuden SMK316BJ472KF-T technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden SMK316BJ472KF-T to view detailed technical specifications.
No datasheet is available for this part.
