Multilayer ceramic capacitor with 100nF capacitance and 630V DC rated voltage. Features X7R dielectric, 20% tolerance, and a 1812 (4532 metric) SMD package. Operating temperature range is -55°C to 125°C. This surface mount component is halogen-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden SMK432B7104MM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden SMK432B7104MM-T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden SMK432B7104MM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.