
Surface mount ceramic capacitor array featuring 2 isolated capacitors, each with 10nF capacitance and a 25V DC rating. This component utilizes an X7R dielectric and offers a 10% tolerance, operating across a -55°C to 125°C temperature range. Packaged in a 0504 (1.4mm x 1mm) case code, it is supplied on tape and reel for automated assembly.
Taiyo Yuden T2K110B7103KB-T technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden T2K110B7103KB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
