
Surface mount ceramic capacitor array featuring 22nF capacitance and a 25V DC rating. This isolated circuit type utilizes X7R dielectric material with a ±10% tolerance, operating from -55°C to 125°C. The component is housed in a 0504 (1410 metric) case code, measuring 1.4mm in length, 1mm in width, and 0.6mm in height, with a 0.64mm terminal pitch. It is supplied in tape and reel packaging, is halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden T2K110B7223KB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden T2K110B7223KB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.