
Surface mount capacitor array with 25V DC rating and 20% tolerance, featuring 0.1uF (100nF) capacitance per element. This ceramic capacitor utilizes an X5R dielectric and offers an isolated circuit configuration within a 0504 package. Operating across a -55°C to +85°C temperature range, the component is halogen and lead-free, with SMD/SMT terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden T2K110BJ104MB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden T2K110BJ104MB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
