
Surface mount capacitor network featuring 4 isolated ceramic capacitors, each with 100nF capacitance and 25V DC rating. Dielectric is X5R, offering a tolerance of 10% and operating temperature range of -55°C to 85°C. Packaged in an 0805 (2012 metric) case with SMD/SMT termination, this component is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden T4K212BJ104KD-T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden T4K212BJ104KD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
