CAPACITOR KIT, MULTILAYER CERAMIC; Kit Contents: High Capacitance Value Kit; Features: High Capacitance Value Kit ;...
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | M |
| Tolerance | 80% |
| Voltage Rating | 16V |
| RoHS | Compliant |