Choke Common Mode 20MH 2R 0.5A
Taiyo Yuden TLF12UA203W0R5 technical specifications.
| Current | 500mA |
| Height | 0.906inch |
| Inductance | 20mH |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TLF12UA |
| Shielding | Unshielded |
| Width | 0.669inch |
| RoHS | Not Compliant |
No datasheet is available for this part.