The TLF12UB103W0R5 common mode choke from Taiyo Yuden is a through-hole mounted inductor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a current rating of 500mA and an inductance of 10mH. The choke is lead-free and available in bulk packaging with 500 pieces per package. It is not RoHS compliant.
Taiyo Yuden TLF12UB103W0R5 technical specifications.
| Current | 500mA |
| Height | 0.906inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TLF12UB |
| Shielding | Unshielded |
| Width | 0.669inch |
| RoHS | Not Compliant |
No datasheet is available for this part.