Common Mode Chokes Dual 3300uH 1kHz 1.8A 0.12Ohm DCR Thru-Hole Bulk
Taiyo Yuden TLF24HBH3321R8K1 technical specifications.
| Height | 0.827inch |
| Inductance | 3.3mH |
| Length | 0.984inch |
| Max Current Rating | 1.8A |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TLF24 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLF24HBH3321R8K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.