The TLF24HBH8221R0K1 is a common mode choke from Taiyo Yuden with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a maximum current rating of 1A and is available in a bulk packaging with 500 pieces per package. The choke is RoHS compliant and suitable for use in power and signal line applications.
Taiyo Yuden TLF24HBH8221R0K1 technical specifications.
| Height | 0.827inch |
| Inductance | 8.2mH |
| Length | 0.984inch |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TLF24 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLF24HBH8221R0K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.