
Data Line Filter, 1 Function(s), 250V, 0.8A, ROHS COMPLIANT PACKAGE-4
Sign in to ask questions about the Taiyo Yuden TLF9UA102W0R8K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TLF9UA102W0R8K1 technical specifications.
| Height | 16mm |
| Inductance | 1mH |
| Length | 17mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TLF9 |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating (AC) | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLF9UA102W0R8K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.