This common mode choke from Taiyo Yuden has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is designed for through hole mounting and has a radial termination. The choke is RoHS compliant and has a voltage rating of 250V AC. It is available in bulk packaging with 500 pieces per package.
Taiyo Yuden TLF9UA802WR25K1 technical specifications.
| Height | 16mm |
| Inductance | 8mH |
| Length | 17mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TLF9 |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating (AC) | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLF9UA802WR25K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.