
Taiyo Yuden TLF9UAH802WR25K1 technical specifications.
| Height | 12mm |
| Inductance | 8mH |
| Length | 17mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TLF9 |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating (AC) | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLF9UAH802WR25K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
