This Taiyo Yuden common mode choke has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is rated for a maximum current of 400mA and a DC rated voltage of 50V. The choke is available in bulk packaging with a quantity of 500 pieces per package. It is compliant with RoHS regulations.
Taiyo Yuden TLF9UB302WK1 technical specifications.
| Height | 16mm |
| Impedance | 20kR |
| Inductance | 3mH |
| Length | 17mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TLF9 |
| Termination | Radial |
| Tolerance | 100% |
| DC Rated Voltage | 50V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLF9UB302WK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.