
Taiyo Yuden TLH(UAH) Series Wire-wound SMD Inductor 12000 H 0.5A Idc
Taiyo Yuden TLH10UAH 123 0R5 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 28mm |
| Height | 10mm |
| Inductance | 12000uH |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | TLH(UAH) |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLH10UAH 123 0R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.