The TLH10UB4420R8 is a common mode choke from Taiyo Yuden with a package type of Through Hole and a package case of SMD/SMT. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The choke has a maximum current rating of 800mA and a voltage rating of 250V AC. It is lead free and RoHS compliant.
Taiyo Yuden TLH10UB4420R8 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 18mm |
| Height | 17.5mm |
| Inductance | 4.4mH |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | TLH10 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLH10UB4420R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.