Cap Ceramic 0.047uF 25V X7R 20% Pad SMD 0603 Soft Termination 125°C Low ESR Automotive T/R
Sign in to ask questions about the Taiyo Yuden TMJ107BB7473MAHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TMJ107BB7473MAHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMJ107BB7473MAHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.