Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 Soft Termination 125°C Low ESR Automotive T/R
Taiyo Yuden TMJ316BB7106KLHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMJ316BB7106KLHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.