Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive T/R
Sign in to ask questions about the Taiyo Yuden TMJ325KB7106KMHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TMJ325KB7106KMHP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMJ325KB7106KMHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.