This 220pF multilayer ceramic capacitor is rated for 25V with a tolerance of 20%. It features a 0201 package type and a X5R dielectric. The component is lead-free and RoHS compliant. Operating temperature range is from -25°C to 85°C.
Taiyo Yuden TMK063BJ221MP-F technical specifications.
| Capacitance | 220pF |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X5R |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 20% |
| Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.