
Multilayer Ceramic Capacitor (MLCC) with 2.2nF capacitance and 25V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 0201 (0603 metric) SMD/SMT package. Operates from -55°C to 85°C, is lead-free, halogen-free, and RoHS compliant. Supplied on tape and reel.
Taiyo Yuden TMK063BJ222KP-F technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK063BJ222KP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.