The TMK063BJ223KP-F is a 0.022uF ceramic capacitor from Taiyo Yuden, rated for 25V DC. It has a compact 0201 package size, measuring 0.3mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. It is a multilayer ceramic capacitor suitable for various electronic applications.
Taiyo Yuden TMK063BJ223KP-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.