This ceramic capacitor from Taiyo Yuden has a capacitance of 4pF and a voltage rating of 25V. It is packaged in a 0201 case and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is available in quantities of 15000 and is packaged on a tape and reel.
Sign in to ask questions about the Taiyo Yuden TMK063CG040CT-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TMK063CG040CT-F technical specifications.
| Capacitance | 4pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden TMK063CG040CT-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
