This is a ceramic capacitor with a capacitance of 27pF, a voltage rating of 25V, and a tolerance of 5%. It has a package size of 0201 and is made with a C0G dielectric. The operating temperature range is -55°C to 125°C. The capacitor is surface mountable and is available on tape and reel.
Taiyo Yuden TMK063CG270JT-F technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden TMK063CG270JT-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.