This is a multilayer ceramic capacitor from Taiyo Yuden with a capacitance of 3.9pF and a voltage rating of 25V. It has a package type of 0201 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is available in a packaging quantity of 10 units per reel, packaged in cut tape.
Taiyo Yuden TMK063CG3R9CP-F technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 300um |
| Lead Free | Not Applicable |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | M |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK063CG3R9CP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.