
Cap Ceramic 4pF 25V C0H 0.25pF Pad SMD 0201 125°C T/R
Sign in to ask questions about the Taiyo Yuden TMK063CH040CP-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TMK063CH040CP-F technical specifications.
| Capacitance | 4pF |
| Package/Case | 0201 |
| Height | 300um |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK063CH040CP-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.