This 2pF multilayer ceramic capacitor has a voltage rating of 25V and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant. It is packaged in a 0201 case, with a height of 300um and a thickness of 0.013inch. The capacitor is available in quantities of 15000 and is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden TMK063CK020CP-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TMK063CK020CP-F technical specifications.
| Capacitance | 2pF |
| Package/Case | 0201 |
| Height | 300um |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK063CK020CP-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.