General purpose ceramic chip capacitor with 61pF capacitance and 25V DC rated voltage. Features a ±10% capacitance tolerance and X6S dielectric material, operating across a temperature range of -55ºC to +105ºC. This two-terminal component is housed in a 0402 (1005 mm) package with a 0.005" thickness, supplied on a 7" reel with a 2mm pitch.
Taiyo Yuden TMK105AC6105KV-F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMK105AC6105KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.