General purpose ceramic chip capacitor, 10nF capacitance, 25V DC rated voltage, and ±10% tolerance. Features X7R dielectric, operating temperature range of -55°C to +125°C, and a compact 0402 (1005 metric) surface mount package. This RoHS compliant component is supplied on a 7" tape and reel with 2mm pitch.
Taiyo Yuden TMK105B7103KV-F technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK105B7103KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.