
Surface mount ceramic chip capacitor, 100nF capacitance, 25V voltage rating, and ±10% tolerance. Features X7R dielectric, operating temperature range of -55°C to +125°C, and a 0402 (1005 metric) case size. Halogen-free, lead-free, and RoHS compliant, this component is supplied on a 7" tape and reel with 10,000 units per package. AEC-Q200 qualified for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden TMK105B7104KVHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK105B7104KVHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Taiyo Yuden TMK105B7104KVHF
User guide for the EVAL_7116G_100V_SSO8 half-bridge evaluation board featuring the 1EDN7116G gate driver and OptiMOS 6 100V ISC022N10NM6 MOSFET.