
The TMK105BJ103KV-F is a 10nF multilayer ceramic capacitor with a rated voltage of 25V and a tolerance of 10%. It is constructed with a flat design and has a maximum operating temperature of 85°C. The capacitor is packaged in a 0402 case and is designed for surface mount applications. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 0402 |
| Construction | Flat |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 500um |
| RoHS | Compliant |
