General purpose surface mount ceramic chip capacitor with 1uF capacitance and 25V DC rated voltage. Features ±10% tolerance and X5R dielectric material, housed in a compact 0402 (1005 mm) package. Operates across a wide temperature range of -55°C to +85°C. This RoHS compliant and halogen-free component is supplied on a 7" reel with a 2mm pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 0402 |
| Halogen Free | Halogen Free |
| Height | 550um |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |