The TMK105BJ224KV-F is a 220nF ceramic multilayer capacitor from Taiyo Yuden. It has a voltage rating of 25V and a tolerance of 10%. The capacitor is available in a 0402 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Taiyo Yuden TMK105BJ224KV-F technical specifications.
| Capacitance | 220nF |
| Package/Case | 0402 |
| Halogen Free | Halogen Free |
| Height | 550um |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK105BJ224KV-F to view detailed technical specifications.
No datasheet is available for this part.