Cap Ceramic 0.0068uF 25V X5R 10% Pad SMD 0402 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8nF |
| Package/Case | 0402 |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 1mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 500um |
| RoHS | Compliant |