
Multilayer Ceramic Capacitor (MLCC) with 820pF capacitance and 10% tolerance. Features a 25V DC rated voltage and operates across a temperature range of -55°C to 125°C. This surface mount component is housed in a 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in width, and 0.5mm in height. Constructed with ceramic material, it is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Taiyo Yuden TMK105SD821KV-F technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK105SD821KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.