Multilayer Ceramic Capacitor, 1µF capacitance, 25V DC rated voltage, X7R dielectric, 10% tolerance, and 125°C maximum operating temperature. Features a 0603 (1608 metric) surface mount case code, low ESR, and is Halogen Free, Lead Free, and RoHS Compliant. AEC-Q200 qualified for automotive applications, supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden TMK107AB7105KAHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TMK107AB7105KAHT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK107AB7105KAHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.