This 100nF ceramic capacitor from Taiyo Yuden has a voltage rating of 25V and a tolerance of 10%. It is a surface mount component with a 0603 package and is rated for operation between -55°C and 125°C. The capacitor is lead free and halogen free, and is compliant with AEC-Q200 and RoHS standards.
Taiyo Yuden TMK107B7104KAHT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.
