
Cap Ceramic 1uF 25V X7R 20% Pad SMD 0603 125°C T/R
Sign in to ask questions about the Taiyo Yuden TMK107B7105MA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TMK107B7105MA-T technical specifications.
| Capacitance | 1uF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 20% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK107B7105MA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.